text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1E331UP

EEE-HA Series 330 uF 25 V 1 kHrs 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Panasonic Industry EEE-HA1E331UP - Technical Attributes
Attributes Table
Series: HA
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 180mA
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.50
USD
Quantity
Unit Price
500
$0.205
1,500
$0.198
2,000
$0.197
5,000
$0.194
7,500+
$0.19
Product Variant Information section