text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1J220UP

HA Series 63 V 22 uF ±20% 8.3 x 6.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Panasonic Industry EEE-HA1J220UP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 25mA
Operating Temp-Max: 105°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
1,000
$0.174
2,000
$0.172
3,000
$0.17
5,000
$0.169
10,000+
$0.165
Product Variant Information section