text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HAJ101WAR

HA Series 6.3 v 100 uf 105'c 5x5.4 mm High Temp Reflow SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Panasonic Industry EEE-HAJ101WAR - Technical Attributes
Attributes Table
Series: HA
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 47mA
Operating Temp-Max: 105°C
Dissipation Factor: 0.4%
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.30
USD
Quantity
Unit Price
1,000
$0.0943
3,000
$0.0917
4,000
$0.091
10,000
$0.0889
15,000+
$0.0868
Product Variant Information section