text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HB1E330P

HB Series 25 V 33 uF Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-HB1E330P - Technical Attributes
Attributes Table
Series: HB
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 65mA
Lead Spacing: 2.2mm
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$98.00
USD
Quantity
Unit Price
1,000
$0.098
3,000
$0.0953
4,000
$0.0946
10,000
$0.0924
15,000+
$0.0902