Manufacturer Part #
EEE-HBC220UAR
HB-V Series 16 V 22 uF 105°C 2 KHrs 4x5.8 mm SMT Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2152 | ||||||||||
Product Specification Section
Panasonic Industry EEE-HBC220UAR - Technical Attributes
Attributes Table
| Series: | HB |
| Type: | Can - SMT |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 29.5mA |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 3µA |
| Dimension: | L 5.8mm x D 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0696
4,000
$0.0684
8,000
$0.0673
10,000
$0.0669
30,000+
$0.0646
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount