text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HD1C470AP

EEE-HD Series 16 V 47 uF Ø 6.3 x 5.8 mm 105 °C High-Temp SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Panasonic Industry EEE-HD1C470AP - Technical Attributes
Attributes Table
Series: HD
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 70mA
Impedance:
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.00
USD
Quantity
Unit Price
1,000
$0.122
2,000
$0.12
4,000
$0.119
5,000
$0.118
15,000+
$0.115
Product Variant Information section