text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1V101UP

TG-V Series 35 V 100 uF Ø8x10.2mm 125°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2619
Product Specification Section
Panasonic Industry EEE-TG1V101UP - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 197mA
ESR (Equivalent Series Resistance): 0.5Ω
Operating Temp-Max: 125°C
Leakage Current: 35µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
500
$0.36
1,000
$0.355
1,500
$0.35
2,500
$0.345
5,000+
$0.34