text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TK1H331AQ

TK-V Series 50 V 330 uF 125°C 2 KHrs SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TK1H331AQ - Technical Attributes
Attributes Table
Series: TK
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 230mΩ
Operating Temp-Max: 125°C
Leakage Current: 165µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
200
$0.775
400
$0.765
800
$0.755
1,000
$0.75
3,000+
$0.725
Product Variant Information section