text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TPA331UAP

TP Series 10 V 330 uF ±20% 8.3 x 10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TPA331UAP - Technical Attributes
Attributes Table
Series: TP
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 175.5mA
ESR (Equivalent Series Resistance): 200mΩ
Operating Temp-Max: 125°C
Dimension: L  10.2mm x D  8.3mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
500
$0.43
1,000
$0.425
1,500
$0.42
2,500+
$0.41
Product Variant Information section