text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB1H471

EEU-EB Series 50 V 470 uF Ø 12.5 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Panasonic Industry EEU-EB1H471 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 370mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
499
USA:
499
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
50
$0.435
150
$0.425
400
$0.415
1,000
$0.41
2,500+
$0.395
Product Variant Information section