text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2C221

EEU-EB Series 220 uF 160 V 16 x 31.5 mm LS=7.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Panasonic Industry EEU-EB2C221 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 704mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
100
$1.05
300
$1.04
1,000
$1.03
1,500+
$1.01
Product Variant Information section