text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2E220

EB-A Series 250 V 22 uF 105°C 5 KHrs 12.5x20mm LS=5mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2226
Product Specification Section
Panasonic Industry EEU-EB2E220 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 560mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 55µA
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
99,000
USA:
99,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.40
USD
Quantity
Unit Price
40
$0.485
125
$0.475
300
$0.465
750
$0.455
2,000+
$0.44