text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2E680

EB-A Series 250 V 68 uF 105°C 5 KHrs 16x25mm LS=7.5mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Panasonic Industry EEU-EB2E680 - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 990mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 170µA
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
162
USA:
162
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.38
USD
Quantity
Unit Price
25
$0.775
75
$0.755
200
$0.74
400
$0.73
1,250+
$0.695
Product Variant Information section