text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2V680S

EEU-EB Series 350 V 68 uF Ø 18 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EB2V680S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 390mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
100
$1.29
300
$1.27
400
$1.26
1,000
$1.25
1,500+
$1.24
Product Variant Information section