text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EB2W220S

EEU-EB Series 450 V 22 uF Ø 18 x 20 mm LS=7.5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EB2W220S - Technical Attributes
Attributes Table
Series: EB
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 560mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
300
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.00
USD
Quantity
Unit Price
20
$1.08
50
$1.06
150
$1.05
300
$1.04
1,000+
$1.01
Product Variant Information section