text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-ED2D101

ED (A) Series 200 v 100 uf 105'c 16x25mm Ls=7.5mm 10k hrs Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-ED2D101 - Technical Attributes
Attributes Table
Series: ED
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 1280mA
Operating Temp-Max: 105°C
Dissipation Factor: 0.15%
Dimension: H  25mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
25
$0.92
75
$0.895
200
$0.875
400
$0.86
1,250+
$0.825
Product Variant Information section