text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-ED2D330

ED (A) Series 200 v 33 uf 105;c 10x20mm Ls=5mm 8k hrs Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Panasonic Industry EEU-ED2D330 - Technical Attributes
Attributes Table
Series: ED-A
Type: Radial
Capacitance: 33pF
Tolerance (%): ±20%
Rated Voltage: 200V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 650mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
75
$0.32
200
$0.31
500
$0.305
1,250
$0.30
3,000+
$0.29
Product Variant Information section