text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2W100U

EEU-EE Series 450 V 10 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Panasonic Industry EEU-EE2W100U - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 330mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
131
USA:
131
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
50
$0.385
150
$0.38
400
$0.37
1,000
$0.365
2,500+
$0.35
Product Variant Information section