text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-EE2W150

EEU-EE Series 450 V 15 uF Ø 12.5 x 25 mm LS=5 mm 105 °C High Ripple Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-EE2W150 - Technical Attributes
Attributes Table
Series: EE
Type: Radial
Capacitance: 15µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 780mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$148.00
USD
Quantity
Unit Price
25
$0.78
75
$0.76
200
$0.74
400
$0.73
1,250+
$0.695
Product Variant Information section