text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C122B

FC Series 1200 uF 16 V 105°C 10x25 mm LS= 5mm 3 kHrs Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1C122B - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1440mA
Impedance: 45mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 192µA
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$415.00
USD
Quantity
Unit Price
500
$0.42
1,000
$0.415
1,500
$0.41
2,500+
$0.40
Product Variant Information section