text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1C560

EEU-FC Series 16 V 56 uF Ø 5 x 11 mm LS=2 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FC1C560 - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 56µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 175mA
Impedance: 0.8Ω
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
200
Total
$21.38
USD
Quantity
Unit Price
250
$0.0855
750
$0.0832
2,000
$0.0811
4,000
$0.0797
12,500+
$0.0757