text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1J821S

EEU-FC Series 63 V 820 uF Ø 18 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Panasonic Industry EEU-FC1J821S - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2585mA
Impedance: 0.043Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$267.00
USD
Quantity
Unit Price
10
$2.74
30
$2.70
75
$2.67
200
$2.64
400+
$2.57
Product Variant Information section