text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FC1V272L

EEU-FC Series 35 V 2700 uF Ø 16 x 35.5 mm LS=7.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1509
Product Specification Section
Panasonic Industry EEU-FC1V272L - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 2700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3150mA
Impedance: 0.016Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
35
Multiple Of:
100
Total
$19.08
USD
Quantity
Unit Price
100
$0.545
300
$0.53
500
$0.525
2,000
$0.51
3,000+
$0.50
Product Variant Information section