text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM0J821L

EEU-FM Series 6.3 V 820 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Panasonic Industry EEU-FM0J821L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1240mA
Impedance: 0.041Ω
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Dimension: L  15mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
22,489
USA:
22,489
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
125
$0.198
300
$0.195
1,000
$0.191
2,000
$0.188
5,000+
$0.181
Product Variant Information section