text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1A152L

EEU-FM Series 10 V 1500 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1A152L - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2470mA
Impedance: 0.018Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.00
USD
Quantity
Unit Price
50
$0.37
150
$0.36
400
$0.355
1,000
$0.35
2,500+
$0.335
Product Variant Information section