text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1C102

EEU-FM Series 16 V 1000 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Panasonic Industry EEU-FM1C102 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2180mA
Impedance: 0.019Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,268
USA:
9,268
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.75
USD
Quantity
Unit Price
75
$0.33
200
$0.32
500
$0.315
1,250
$0.31
3,000+
$0.295
Product Variant Information section