text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1E152

EEU-FM Series 25 V 1500 uF 105 °C Ø 12.5 x 25 mm LS=5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Panasonic Industry EEU-FM1E152 - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 7000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3190mA
Impedance: 0.015Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 375µA
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
40
$0.58
125
$0.57
250
$0.56
750
$0.545
1,500+
$0.525
Product Variant Information section