text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FM1V471B

EEU-FM Series 35 V 470 uF Ø10 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FM1V471B - Technical Attributes
Attributes Table
Series: FM
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2180mA
Impedance: 19mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 164.5µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$157.50
USD
Quantity
Unit Price
500
$0.315
1,000
$0.31
1,500
$0.305
5,000+
$0.295