text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR0J222B

EEU-FR Series 6.3 V 2200 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR0J222B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2180mA
Impedance: 0.02Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
500
$0.365
1,000
$0.36
1,500
$0.355
2,500
$0.35
5,000+
$0.345
Product Variant Information section