text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1A101B

FR Series 10 V 100 uF 105 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1A101B - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 280mA
Impedance: 0.3Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.19%
Leakage Current: 10mA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$94.80
USD
Quantity
Unit Price
2,000
$0.0474
6,000
$0.0461
8,000
$0.0458
20,000
$0.0448
30,000+
$0.0438