text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1C332S

FR Series 16 V 3300 µF ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1C332S - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3.3A
Impedance: 0.017Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$476.50
USD
Quantity
Unit Price
500
$0.953
1,000
$0.938
1,500
$0.929
2,000+
$0.918
Product Variant Information section