text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1E122L

EEU-FR Series 25 V 1200 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
Panasonic Industry EEU-FR1E122L - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 1200µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2470mA
Impedance: 0.018Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.80
USD
Quantity
Unit Price
40
$0.495
125
$0.48
300
$0.475
750
$0.465
2,000+
$0.445
Product Variant Information section