text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1H331LB

FR Series 50 V 330 uF 105°C Ø 10 x 25 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Panasonic Industry EEU-FR1H331LB - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2150mA
Impedance: 0.022Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.1%
Leakage Current: 165µA
Dimension: L  25mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
500
$0.47
1,000
$0.46
1,500
$0.455
2,500+
$0.445
Product Variant Information section