text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1J271

EEU FR Series 63v 270 uf 105'c 12.5x20mm LS=5mm 10k hours Low Imp Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Panasonic Industry EEU-FR1J271 - Technical Attributes
Attributes Table
Series: FR-A
Type: Radial
Capacitance: 270µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.582A
ESR (Equivalent Series Resistance): 33mΩ
Impedance: 33mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.09%
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$128.00
USD
Quantity
Unit Price
200
$0.64
400
$0.63
800
$0.62
3,000+
$0.60
Product Variant Information section