text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS0J562

FS A Series 6.3 V 5600 uF 105°C 12.5 x 25 mm LS=5 mm Electrolytic Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 5600µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.552A
Impedance: 15mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Stock:
400
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$121.00
USD
Quantity
Web Price
200
$0.605
400
$0.50
800
$0.49
1,000+
$0.485