text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FS1V102LB

EEU-FS Series 35 V 1000 uF 10 kHrs 105°C 10x25mm LS=5mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Panasonic Industry EEU-FS1V102LB - Technical Attributes
Attributes Table
Series: FS
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 2.47A
Impedance: 18mΩ
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: H  27mm x D  10mm
Dimension (Inch): H  1.063in x D  0.394in
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$245.00
USD
Quantity
Unit Price
500
$0.49
1,000
$0.48
1,500
$0.475
2,500+
$0.465
Product Variant Information section