text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1C822B

EEU-HD Series 16 V 8200 uF Ø16 x 27 mm LS=7.5 mm 105°C Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1C822B - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 8200µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.78A
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  27mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
250
$1.62
500
$1.61
750
$1.60
1,250+
$1.58
Product Variant Information section