text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1E103

HD A Series 25 V 10,000 uF 105°C 18 x 35.5 mm LS=7.5 mm Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Panasonic Industry EEU-HD1E103 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 2200mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Leakage Current: 2500µA
Dimension: L  37.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
110
USA:
110
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
10
$2.15
30
$2.12
100
$2.09
200
$2.07
500+
$2.01
Product Variant Information section