text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1E222

EEU-HD Series 25 V 2200 uF Ø 12.5 x 20 mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-HD1E222 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 20V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1090mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 550µA
Dimension: L  20mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$212.00
USD
Quantity
Unit Price
20
$1.09
50
$1.07
150
$1.06
300
$1.05
1,000+
$1.02
Product Variant Information section