text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-HD1V470

HD-A Series 35 V 47 uF Ø5x11mm LS=2.5mm 105°C Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Panasonic Industry EEU-HD1V470 - Technical Attributes
Attributes Table
Series: HD
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 16.45µA
Dimension: L  11mm x D  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$242.20
USD
Quantity
Unit Price
125
$0.18
300
$0.177
1,000
$0.173
2,000
$0.17
5,000+
$0.164
Product Variant Information section