text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-TP1V102B

EEU-TP Series 35 V 1000 uF Ø16 x 20 mm LS=7.5 mm Radial Electolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-TP1V102B - Technical Attributes
Attributes Table
Series: TP
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 1985mA
ESR (Equivalent Series Resistance): 0.029Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 135°C
Dimension: L  20mm x D  16mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$412.50
USD
Quantity
Unit Price
250
$1.65
500
$1.64
750
$1.63
1,000
$1.62
1,250+
$1.60
Product Variant Information section