text.skipToContent text.skipToNavigation

Manufacturer Part #

EEV-FK1V681V

Aluminum Electrolytic Capacitors - SMD 35VDC 680uF 20% Anti-Vibe AEC-Q200

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Panasonic Industry EEV-FK1V681V - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1A
Impedance: 60mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 238µA
Dimension: L  13.8mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
200
$1.04
400
$1.03
800
$1.02
1,000+
$1.01
Product Variant Information section