Manufacturer Part #
EEV-TG1E102UM
TG Series 25 V 1000 uF 125°C 16 x 16.5 mm SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:125 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
Panasonic Industry EEV-TG1E102UM - Technical Attributes
Attributes Table
| Series: | TG |
| Type: | Can - SMT |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 715mA |
| ESR (Equivalent Series Resistance): | 80mΩ |
| Operating Temp-Max: | 125°C |
| Dimension: | L 17mm x W 17mm x H 16.5mm x D 16mm |
| Dimension (Inch): | L 0.669in x W 0.669in x H 0.65in x D 0.63in |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
125
$0.925
375
$0.905
500
$0.895
1,250
$0.88
1,875+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
125 per Reel
Mounting Method:
Surface Mount