Manufacturer Part #
EMVE500ARA101MHA0G
MVE Series 50 V 100 uF 8x10mm 20 % SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | United Chemi-Con | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
United Chemi-Con EMVE500ARA101MHA0G - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Indonesia
HTS Code:
8532.22.00.20
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
10/20/2023
Details and Download
Discontinuation
10/05/2023
Details and Download
Product Discontinuation Notice of Aluminum Electrolytic Capacitors.We would like to express our sincere gratitude for your continued support and inform you of the discontinued production of Aluminum Electrolytic Capacitors which we announced in 2021.The last order date: March 2024The last shipping date: September 2024 (The date will change depending on production conditions.
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.118
1,500
$0.115
2,500
$0.114
7,500
$0.112
12,500+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel