text.skipToContent text.skipToNavigation

Manufacturer Part #

EWH1EM101E11OTG

WH Series 25 V 100 uF 105'c 6.3x11mm LS=2.5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AiSHi EWH1EM101E11OTG - Technical Attributes
Attributes Table
Series: WH
Type: Radial
Capacitance: 100µF
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 130mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.00
USD
Quantity
Unit Price
1,000
$0.0223
2,500
$0.0219
7,500
$0.0213
15,000
$0.021
40,000+
$0.02
Product Variant Information section