text.skipToContent text.skipToNavigation

Manufacturer Part #

LGG2W101MELZ25

LGG series 450V 100uF 20% 105'C 22x25mm Snap in Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2142
Product Specification Section
Nichicon LGG2W101MELZ25 - Technical Attributes
Attributes Table
Series: LGG
Type: Can - Snap-In
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 640mA
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Leakage Current: 0.63mA
Dimension: H  27mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$467.50
USD
Quantity
Unit Price
250
$1.87
500
$1.85
750
$1.84
1,000+
$1.83
Product Variant Information section