text.skipToContent text.skipToNavigation

Manufacturer Part #

LSK151M2W-3530S

LSK Series 150 uF 450 V Snap In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE LSK151M2W-3530S - Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 150µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  30mm x D  35mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,170.00
USD
Quantity
Unit Price
10
$2.32
30
$2.29
75
$2.26
200
$2.23
400+
$2.17
Product Variant Information section