text.skipToContent text.skipToNavigation

Manufacturer Part #

UCV1E102MNL1GS

UCV Series 25 V 1000 uF 105'c Ø 10 x 10.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Nichicon UCV1E102MNL1GS - Technical Attributes
Attributes Table
Series: UCV
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 595mA
Impedance: 60mΩ
Operating Temp-Max: 105°C
Dimension: L  10.3mm x W  10.3mm x H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.50
USD
Quantity
Unit Price
500
$0.565
1,000
$0.56
1,500
$0.555
2,000
$0.55
2,500+
$0.54
Product Variant Information section