text.skipToContent text.skipToNavigation

Manufacturer Part #

100SXV15M

SXV Series 100 V 15 uF 125°C 1 K Hrs SMT Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 100SXV15M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 15µF
Rated Voltage: 100V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 40mΩ
Leakage Current: 75µA
Ripple Current: 2350mA
Operating Temp Range: -55°C to +125°C
Dimension: L  12mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,684.00
USD
Quantity
Unit Price
400+
$4.21
Product Variant Information section