text.skipToContent text.skipToNavigation

Manufacturer Part #

35SEK330M

SEK Series 35 V 330 uF LS=5 mm ±20 % Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2115
Product Specification Section
Panasonic Industry 35SEK330M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 330µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 18mΩ
Ripple Current: 69.5mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: H  13mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,192
USA:
1,192
1,800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.40
USD
Quantity
Unit Price
10
$3.34
25
$3.30
75
$3.25
150
$3.22
400+
$3.13
Product Variant Information section